GCE30DHHN

Heilind Number:SULGCE30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE30DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE30DHHN

Detailed Description

Introducing the GCE30DHHN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring two rows of 60 female contacts with a 1mm pitch, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 225 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The hairpin contact type and straight orientation facilitate easy insertion and removal. The connector is designed for through-hole termination with matte tin plating, ensuring easy and reliable soldering. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the GCE30DHHN for high-reliability connections in your next PCB project.