GCE30DHHR

Heilind Number:SULGCE30DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE30DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE30DHHR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE30DHHR

Detailed Description

Introducing GCE30DHHR, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows for secure connections, with a metal board lock mount type ensuring stability. Crafted with PA9T and contact materials of Phosphor Bronze plated with gold, it guarantees reliable conductivity. With a 1A, 225VAC rating, and operating temperature range of -65 to 125°C, it's suitable for various environments. The hairpin contact type and straight orientation, along with 60 positions, offer versatile connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The termination method of thru-hole with matte tin plating ensures easy installation on PCBs. Trust in the GCE30DHHR for efficient and durable board-to-board connections in your electronic designs.