GCE30DHHT

Heilind Number:SULGCE30DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE30DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE30DHHT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE30DHHT

Detailed Description

Introducing the GCE30DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female pins, each constructed with PA9T and plated with gold for optimal conductivity. The contact material, phosphor bronze, ensures durability and reliability. With a pitch of 1mm and 60 positions, it offers precise and secure connections. The threaded mount type and through-hole termination method guarantee stability during operation. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and straight orientation further enhance functionality. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCE30DHHT for efficient and dependable board-to-board connectivity in your projects.