| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE30DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE30DHRD |
GCE30DHRD
| Heilind Number: | SULGCE30DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE30DHRD |
| ECAD Model: |
Specifications
Detailed Description
The GCE30DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The connector offers a compact design with two rows of 60 hairpin contacts, allowing for efficient PCB connectivity. Its clearance hole mount type and card extender termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the GCE30DHRD for high-quality, high-reliability PCB connections.

