GCE30DHRN

Heilind Number:SULGCE30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE30DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE30DHRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE30DHRN

Detailed Description

Introducing the GCE30DHRN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Its female gender and two rows offer versatile compatibility, while the card extender termination method guarantees secure and efficient connections. The gold-plated hairpin contacts with a pitch of 1mm provide excellent conductivity, withstanding up to 225VAC and 1A of current. With 60 positions and a straddle orientation, it's perfect for intricate PCB layouts. The matte tin termination plating enhances durability, while the -65 to 125°C operating temperature range makes it suitable for a wide range of applications. Compact yet robust, the GCE30DHRN is the ideal choice for mission-critical connectivity needs.