GCE33DHRN

Heilind Number:SULGCE33DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE33DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE33DHRN
Amperage:1 A
Gender:Female
Number of Contacts:66
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:66
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE33DHRN

Detailed Description

Introducing the GCE33DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it meets stringent power requirements. The female connector offers two rows of hairpin contacts, totaling 66 positions for secure and efficient connectivity. Its straddle orientation and card extender termination method make it easy to integrate into your PCB design. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. With matte tin termination plating, it ensures long-term performance. Ideal for high-reliability applications, the GCE33DHRN is a top choice for engineers seeking quality and performance in their connectivity solutions.