GCE35DHFD

Heilind Number:SULGCE35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE35DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE35DHFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE35DHFD

Detailed Description

Introducing our GCE35DHFD, a PA9T and Phosphor Bronze board-to-board PCB connector designed for high-reliability applications. With a compact pitch of 1mm (.039 in) and two rows of 70 female contacts, this connector offers seamless connectivity in tight spaces. Featuring surface mount termination and gold-plated contacts, it ensures secure and durable connections with excellent signal integrity. The phosphor bronze contact material, along with matte tin termination plating, guarantees reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Its straight orientation and hairpin contact type make assembly quick and easy, while the 2.54mm (.1 in) tail length allows for efficient soldering. With a voltage rating of 225VAC and an amperage of 1A, this connector is suitable for a wide range of electronic devices. Its compact design, measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust the GCE35DHFD for reliable and high-performance board-to-board connections in your projects.