| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE35DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE35DHFT |
GCE35DHFT
| Heilind Number: | SULGCE35DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE35DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE35DHFT, a high-performance board-to-board PCB connector designed for precision applications. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. Featuring two rows of Hairpin contacts with a pitch of 1mm, it offers a total of 70 positions for seamless connectivity. The connector, with a thread mount and surface termination method, guarantees secure attachment to PCBs. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, it meets the stringent requirements of various industries. The Matte Tin termination plating adds to its durability. Perfect for use in aerospace, defense, and industrial electronics, the GCE35DHFT is a trusted component for high-reliability applications.

