| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE35DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE35DHHN |
GCE35DHHN
| Heilind Number: | SULGCE35DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE35DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE35DHHN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a pitch of 1mm and 70 positions, it offers seamless connectivity in complex electronic setups. The gold-plated hairpin contacts guarantee optimal signal transmission, while the matte tin termination ensures secure attachment. Operating flawlessly in a wide temperature range from -65 to 125 °C, and with a voltage rating of 225 VAC, this connector is ideal for demanding environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it suitable for space-constrained installations. Trust the GCE35DHHN for your mission-critical connectivity needs.

