GCE35DHHR

Heilind Number:SULGCE35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE35DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE35DHHR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE35DHHR

Detailed Description

Introducing the GCE35DHHR, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity in harsh environments. Its 1A amperage rating and 225VAC voltage capacity make it ideal for power and signal transmission. The connector offers 70 positions across 2 rows, with a 1mm pitch for efficient PCB integration. Featuring a straight orientation and metal board lock mounting, installation is secure and straightforward. Operating within a wide temperature range of -65 to 125°C, it's suitable for use in diverse industries. The Matte Tin termination plating enhances durability, while the .125-inch tail length allows for easy soldering. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Whether in aerospace, defense, or industrial applications, the GCE35DHHR guarantees exceptional performance.