GCE35DHHT

Heilind Number:SULGCE35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE35DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE35DHHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE35DHHT

Detailed Description

Introducing the GCE35DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and two rows of 70 female contacts, this connector offers reliable connectivity in compact spaces. The PA9T body and phosphor bronze contacts with gold plating ensure excellent durability and signal integrity, even in harsh environments. Featuring a threaded mount and through-hole termination method, installation is secure and straightforward. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCE35DHHT for high-quality and high-reliability connections in your PCB designs.