GCE35DHRD

Heilind Number:SULGCE35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE35DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE35DHRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE35DHRD

Detailed Description

Introducing the GCE35DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold for optimal conductivity, this connector ensures reliable power and signal transmission. Dual-row, straddle-mounted with a clearance hole design, it offers seamless integration onto PCBs. Meeting stringent operational requirements, it operates at temperatures ranging from -65 to 125 °C and supports a voltage of up to 225 VAC. With a pitch of 1mm and 70 positions, it facilitates high-density connectivity. Tailored for critical environments, this Hairpin contact type connector is ideal for aerospace, military, and industrial applications. Trust the GCE35DHRD to deliver unparalleled performance in your connectivity solutions.