GCE35DHRN

Heilind Number:SULGCE35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE35DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE35DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULGCE35DHRN

Detailed Description

Introducing the GCE35DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female terminals made of PA9T and Phosphor Bronze, ensuring durability and reliable connectivity. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets strict industry standards. The gold-plated contacts guarantee excellent signal transmission, while the hairpin contact type and straddle orientation offer secure mating. Boasting 70 positions and a pitch of 1mm, it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a low-profile design, matte tin termination plating, and compact dimensions, this connector is ideal for space-constrained applications. Trust the GCE35DHRN for superior performance in your PCB designs.