| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE35DHRT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCE35DHRT |
GCE35DHRT
| Heilind Number: | SULGCE35DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE35DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE35DHRT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a compact pitch of 1mm (.039 in) and a rugged construction, this connector is ideal for demanding environments. With gold-plated phosphor bronze contacts and a voltage rating of 225 VAC, it ensures efficient power transmission with minimal signal loss. The female connector with two rows and 70 positions offers versatile connectivity options. Its threaded mount and card extender termination method guarantee secure and stable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GCE35DHRT for seamless and durable board-to-board connections in your electronic designs.

