GCE40DHAD

Heilind Number:SULGCE40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHAD

Detailed Description

The GCE40DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 1A current rating and 225VAC voltage rating, it is suitable for a wide range of electronic systems. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. With 80 gold-plated hairpin contacts in two rows, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of .86 in and width of 9.4 mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures secure and durable connections. The GCE40DHAD is RoHS compliant and suitable for use in various industries, including aerospace, defense, and telecommunications. Trust in its high reliability and performance for your connectivity needs.