GCE40DHAN

Heilind Number:SULGCE40DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHAN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHAN

Detailed Description

The GCE40DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1 A and a voltage capacity of 225 VAC, it meets the requirements of various electronic systems. The right-angle orientation and two rows of 80 hairpin contacts allow for efficient PCB connectivity. With a pitch of 1 mm and a termination method of thru hole, it offers easy installation. The connector operates within a wide temperature range of -65 to 125 °C, making it suitable for harsh environments. Its compact design, with a height of .86 inches and a width of .37 inches, saves valuable board space. RoHS compliant and with termination plating of Matte Tin, the GCE40DHAN guarantees both performance and environmental responsibility. Ideal for aerospace, automotive, and industrial applications, this connector sets a new standard for quality and reliability in PCB connectivity.