GCE40DHAR

Heilind Number:SULGCE40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHAR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHAR

Detailed Description

Introducing the GCE40DHAR, a high-reliability board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. With a compact design and a right-angle orientation, it is ideal for space-constrained installations. Boasting a 1A amperage rating and a maximum voltage of 225VAC, it guarantees reliable power transmission. The connector offers 80 positions across 2 rows, with a pitch of 1mm for precise alignment. Its metal board lock mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability, and the connector's 21.84mm height and 9.4mm width make it versatile for various applications. Whether in aerospace, telecommunications, or industrial settings, the GCE40DHAR is the perfect choice for high-performance connectivity.