GCE40DHAS

Heilind Number:SULGCE40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULGCE40DHAS

Detailed Description

Introducing the GCE40DHAS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures secure and low-resistance connections. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets stringent power transmission requirements. The dual-row layout with 80 positions and a pitch of 1mm allows for efficient signal transfer. Its right-angle orientation and side-hole mount type offer flexibility in PCB assembly. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 21.84mm and width of 9.4mm, saves valuable board space. Trust the GCE40DHAS for seamless and durable board-to-board connectivity in your designs.