| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE40DHAT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCE40DHAT |
GCE40DHAT
| Heilind Number: | SULGCE40DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE40DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE40DHAT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of contacts made from durable PA9T and Phosphor Bronze, with gold plating ensuring optimal conductivity. With a current rating of 1A and voltage capacity of 225VAC, it guarantees stable power delivery. The threaded mount type and thru-hole termination method offer secure and robust attachment to circuit boards. Its right-angle orientation and 80 positions make it ideal for compact designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the GCE40DHAT for efficient and durable PCB connectivity.

