| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE40DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE40DHBD |
GCE40DHBD
| Heilind Number: | SULGCE40DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE40DHBD |
| ECAD Model: |
Specifications
Detailed Description
The GCE40DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 1A current rating and 225VAC voltage rating, it is suitable for various power and signal transmission needs. The right-angle orientation and 2 rows of 80 hairpin contacts offer efficient PCB mating. Its clearance hole mount type and thru-hole termination method provide secure attachment and easy assembly. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and automotive applications. Trust the GCE40DHBD for high-quality and high-reliability board-to-board connections.

