| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE40DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE40DHBN |
GCE40DHBN
| Heilind Number: | SULGCE40DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE40DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE40DHBN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures seamless conductivity with an amperage rating of 1 A and a voltage capacity of 225 VAC. With two rows of Hairpin contacts offering 80 positions, it guarantees efficient signal transmission. The right angle orientation and termination method via Thru Hole mounting provide versatility in installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. Measuring at a compact height of 21.84 mm and width of 9.4 mm, it's ideal for space-constrained setups. Trust in the GCE40DHBN for superior connectivity in your electronic designs.

