GCE40DHBR

Heilind Number:SULGCE40DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHBR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHBR

Detailed Description

Introducing the GCE40DHBR, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of hairpin contacts made of PA9T & phosphor bronze with gold plating, ensures reliable signal transmission. With a pitch of 1mm, it offers precise connectivity in compact spaces. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 225VAC, this connector is suitable for harsh environments. Its metal board lock mount type and thru-hole termination method guarantee secure attachment to the PCB. With 80 positions and a contact orientation of right angle, it enables efficient signal routing. The matte tin termination plating enhances solderability and durability. Measuring 21.84mm in height and 9.4mm in width, the GCE40DHBR is a compact yet robust solution for your connectivity needs.