GCE40DHBS

Heilind Number:SULGCE40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHBS
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHBS

Detailed Description

Introducing the GCE40DHBS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable power transmission at an amperage of 1A and voltage of 225VAC. With two rows of hairpin contacts, it offers 80 positions with a 1mm pitch, making it ideal for compact designs. The right-angle orientation and side-hole mount type facilitate easy PCB assembly, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Measuring 21.84mm in height and with a compact width of 9.4mm, it saves valuable board space without compromising performance. Trust the GCE40DHBS for your critical connectivity needs in aerospace, military, and industrial applications.