GCE40DHFD

Heilind Number:SULGCE40DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHFD

Detailed Description

With SKU GCE40DHFD, this female board-to-board PCB connector is meticulously crafted for high-performance applications. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient conductivity. The 2-row design with 80 hairpin contacts allows for secure and precise connections. With a clearance hole mount type and surface mount termination method, installation is hassle-free. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances longevity. Operating flawlessly in a wide temperature range from -65 to 125 °C and rated for 225 VAC, this connector is reliable even in harsh environments. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GCE40DHFD ensures seamless connectivity in critical systems.