GCE40DHFT

Heilind Number:SULGCE40DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHFT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHFT

Detailed Description

The GCE40DHFT is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PA9T housing and precision-crafted phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row, surface-mount design with threaded mounting for secure attachment, it offers 80 hairpin contacts with a 1mm pitch, allowing for efficient connectivity. Operating at voltages up to 225VAC and with an amperage rating of 1A, it meets the needs of various electronic systems. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Compact yet durable, it has a connector height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCE40DHFT guarantees high reliability and performance.