GCE40DHHD

Heilind Number:SULGCE40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHHD

Detailed Description

Introducing the GCE40DHHD, a high-performing Board To Board PCB Connector designed for precision connectivity in electronic applications. This female connector features two rows with a pitch of 1mm, accommodating 80 positions for seamless integration. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability. The gold-plated contact pins guarantee efficient signal transmission, while the matte tin termination plating offers secure attachment through clearance holes. With a voltage rating of 225VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and hairpin contact type make it easy to install, with a compact design measuring just 15.49mm in height and 9.4mm in width. Whether in industrial machinery, telecommunications, or aerospace systems, the GCE40DHHD delivers exceptional performance, meeting the demands of high-reliability applications. Upgrade your connectivity solutions with this top-of-the-line connector.