GCE40DHHN

Heilind Number:SULGCE40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHHN

Detailed Description

Introducing the GCE40DHHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows and no mounting required, this connector offers seamless connectivity in a straight orientation. With 80 hairpin contact positions made of durable phosphor bronze and gold plating, it ensures reliable signal transmission at a voltage of 225 VAC and an amperage of 1 A. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the board. Trusted for its quality and performance, the GCE40DHHN is the perfect choice for your connectivity needs in aerospace, defense, and industrial applications.