GCE40DHHT

Heilind Number:SULGCE40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHHT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHHT

Detailed Description

The GCE40DHHT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 80 female contacts with a pitch of 1mm, this connector offers secure and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. With a voltage rating of 225VAC and an amperage of 1A, it is suitable for a wide range of applications. The connector is mounted via threaded holes and has a straight orientation for easy installation. Its operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. The termination method is through-hole with matte tin plating, providing a robust and long-lasting connection. Compact in size, with a height of 15.49mm and width of 9.4mm, the GCE40DHHT is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, this connector guarantees high reliability and performance.