GCE40DHRD

Heilind Number:SULGCE40DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULGCE40DHRD

Detailed Description

Introducing the GCE40DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. The dual-row design with 80 positions and a 1mm pitch allows for efficient data transfer, while the hairpin contact type and straddle orientation offer secure connectivity. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 225VAC, this connector is ideal for use in aerospace, military, and industrial electronics. Its clearance hole mount and card extender termination method make installation a breeze, while the matte tin termination plating guarantees long-term durability. With a compact size of 9.4mm width and .61in height, the GCE40DHRD is the perfect choice for space-constrained applications that require uncompromising performance. Elevate your connectivity solutions with this top-of-the-line connector.