| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE40DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE40DHRN |
GCE40DHRN
| Heilind Number: | SULGCE40DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE40DHRN |
| ECAD Model: |
Specifications
Detailed Description
The GCE40DHRN Board To Board PCB Connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable connectivity in high-performance applications. With a pitch of 1mm and Hairpin contact type, it offers efficient signal transmission. Designed for female gender and straddle orientation, it boasts 80 positions across 2 rows, accommodating complex PCB layouts. The termination method of Card Extender with Matte Tin plating allows for secure and lasting attachment. Operating in a wide temperature range of -65 to 125°C, and rated for 225VAC, this connector is suitable for demanding environments. Measuring .61in in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs.

