GCE40DHRT

Heilind Number:SULGCE40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE40DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE40DHRT

Detailed Description

Introducing the GCE40DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in harsh environments. With a 1A current rating and 225VAC voltage rating, it is suitable for a wide range of electronic devices. The Hairpin contact type and straddle orientation allow for secure and stable connections, while the threaded mount type and card extender termination method provide easy installation. With 80 positions and a pitch of 1mm, it offers high-density connectivity. Operating in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The Matte Tin termination plating ensures long-term durability. The GCE40DHRT is a top choice for engineers seeking high-reliability connectors for their designs.