GCE45DHFD

Heilind Number:SULGCE45DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE45DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE45DHFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE45DHFD

Detailed Description

Introducing the GCE45DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a low contact resistance. With an amperage rating of 1A and a voltage capability of 225VAC, it is suitable for a wide range of electronic devices. The two-row configuration with 90 positions allows for versatile connectivity options, while the surface mount termination method and clearance hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in demanding environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it perfect for space-constrained applications. Trust the GCE45DHFD for efficient and durable board-level connections in your next project.