GCE45DHFN

Heilind Number:SULGCE45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE45DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE45DHFN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:90
SKU:SULGCE45DHFN

Detailed Description

Introducing the GCE45DHFN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows with a total of 90 positions, ensuring reliable connectivity in complex circuitry. With a pitch of 1mm and 1A amperage, it meets the demands of modern electronics. The contact material, Phosphor Bronze, and Gold plating guarantee excellent conductivity and durability. Operating at a voltage of 225 VAC and a wide temperature range from -65 to 125°C, it's suitable for various applications. Its surface mount termination method and hairpin contacts offer easy installation and secure connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs without compromising performance. Ideal for high-speed data transmission and power delivery, the GCE45DHFN is a reliable solution for your connectivity needs.