GCE45DHFR

Heilind Number:SULGCE45DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE45DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE45DHFR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE45DHFR

Detailed Description

Introducing the GCE45DHFR, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Boasting a 1A amperage rating and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The connector offers 90 positions in a compact design, with a 1mm pitch and 2.54mm tail length for efficient surface mount installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance stability. The straight orientation and metal board lock mount type provide secure and stable connections. Ideal for industrial, aerospace, and telecommunication applications, the GCE45DHFR is a trusted solution for your connectivity needs.