| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE45DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCE45DHFT |
GCE45DHFT
| Heilind Number: | SULGCE45DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE45DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE45DHFT, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact form factor and threaded mount type, it offers secure installation on PCBs. The two rows of Hairpin contacts, totaling 90 positions, guarantee a stable connection. Operating at a voltage of 225 VAC and amperage of 1 A, it meets the demands of various systems. The surface mount termination method and Matte Tin plating make it suitable for industrial environments. With an operating temperature range of -65 to 125 °C, it excels in both extreme cold and hot conditions. Trust the GCE45DHFT for seamless connectivity in your electronic designs.

