| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE45DHHD |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 90 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 90 |
| SKU: | SULGCE45DHHD |
GCE45DHHD
| Heilind Number: | SULGCE45DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE45DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE45DHHD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a voltage rating of 225 VAC and an amperage of 1 A, this connector ensures efficient power transmission. Featuring two rows of 90 female contacts with hairpin design and gold-plated phosphor bronze construction, it guarantees optimal signal integrity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's perfect for demanding environments. With a compact connector height of just 15.49 mm and a width of 9.4 mm, it's suitable for space-constrained designs. Trust the GCE45DHHD for seamless connectivity in your next project.

