GCE45DHHN

Heilind Number:SULGCE45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE45DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE45DHHN

Detailed Description

Introducing the GCE45DHHN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a pitch of 1mm (.039 in) and featuring 90 positions across 2 rows, this female connector ensures efficient data transmission in compact spaces. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and reliable performance even in harsh operating conditions, with an impressive voltage rating of 225 VAC. The Gold-plated Hairpin contacts offer superior conductivity, while the Matte Tin termination plating ensures secure and stable connections through Thru Hole mounting. With a straight orientation, 3.18mm (.125 in) tail length, and a connector height of 15.49mm (.61 in), the GCE45DHHN is versatile and easy to integrate. Ideal for a wide range of applications, this connector is a must-have for demanding PCB assembly projects.