GCE45DHRD

Heilind Number:SULGCE45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE45DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE45DHRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE45DHRD

Detailed Description

Introducing the GCE45DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features PA9T and phosphor bronze materials, ensuring optimal conductivity and reliability. Its female gender and hairpin contact type allow for secure connections, while the gold-plated contacts offer enhanced signal transmission. Boasting a 1A amperage rating and 225VAC voltage capacity, it is suitable for a wide range of electronic devices. The 90 positions spread across 2 rows provide ample connectivity options, and the clearance hole mount type with card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures long-term durability, making it a reliable choice for mission-critical systems. Upgrade your connectivity solutions with the GCE45DHRD for unparalleled performance and durability.