GCE45DHRN

Heilind Number:SULGCE45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE45DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE45DHRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE45DHRN

Detailed Description

The GCE45DHRN is a high-quality board-to-board PCB connector designed for reliable and secure data transmission. With two rows of 90 female contacts, it offers ample connectivity for your electronic devices. The termination method using a card extender ensures easy installation. Made of durable PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector guarantees excellent conductivity and resistance to corrosion. With a pitch of 1mm and voltage rating of 225VAC, it is suitable for various applications. The Hairpin contact type and Straddle orientation further enhance its performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating adds to its durability. Whether you're working on commercial or industrial projects, the GCE45DHRN is a dependable choice. Upgrade your connectivity solutions with this top-of-the-line connector.