GCE45DHRT

Heilind Number:SULGCE45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE45DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE45DHRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE45DHRT

Detailed Description

The GCE45DHRT is a high-quality female board-to-board connector designed for reliable and efficient PCB connections. Featuring two rows of Hairpin contacts with gold plating on phosphor bronze material, it ensures excellent conductivity and durability. With a pitch of 1mm and 90 positions, it offers ample connectivity in a compact footprint. The connector is mounted via threaded holes and terminated using a card extender method, guaranteeing secure attachment. Operating at a voltage of 225 VAC and with an amperage of 1A, it is suitable for various electronic applications. Its wide operating temperature range of -65 to 125°C makes it ideal for use in diverse environments. The connector's matte tin termination plating further enhances its performance and longevity. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient while providing easy accessibility. Overall, the GCE45DHRT is a dependable solution for demanding PCB connectivity needs.