GCE50DHAD

Heilind Number:SULGCE50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHAD

Detailed Description

Introducing the GCE50DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and a contact type of Hairpin, this connector offers precise and reliable connections. The female gender and right-angle orientation make it versatile for various mounting setups. Featuring 100 positions spread across 2 rows, it provides ample connectivity options. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. Gold contact plating guarantees excellent conductivity, while matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 225VAC, this connector is suitable for harsh environments. Measuring 21.84mm in height and 9.4mm in width, it offers compact integration on PCBs. The GCE50DHAD is the perfect choice for engineers seeking a reliable and high-quality connector solution.