GCE50DHAN

Heilind Number:SULGCE50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULGCE50DHAN

Detailed Description

SKU GCE50DHAN boasts high-quality PA9T and phosphor bronze construction, making it ideal for demanding applications. With an amperage rating of 1A and a female gender, this connector offers reliable performance. Featuring two rows and a right-angle orientation, it facilitates efficient PCB connections. The termination method of thru-hole and gold contact plating ensure secure and durable contact points. Operating at a voltage of 225VAC and with a pitch of 1mm, it meets stringent electrical requirements. With 100 positions and a tail length of 2.54mm, it allows for versatile connectivity. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its durability. This connector, categorized under Board-to-Board PCB Connectors and Card Edge Connectors, is a crucial component for various electronic systems.