GCE50DHAR

Heilind Number:SULGCE50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULGCE50DHAR

Detailed Description

Introducing the GCE50DHAR, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring a female gender with two rows for versatile connectivity, this connector offers a secure metal board lock mount type with through-hole termination for easy installation. Constructed with PA9T and Phosphor Bronze, it ensures durability in demanding environments. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 1mm, voltage rating of 225VAC, and operating temperature range of -65 to 125°C, it suits a wide range of applications. Boasting 100 hairpin contact positions and a right-angle orientation, it facilitates compact and space-saving designs. Measuring 21.84mm in height and 9.4mm in width, it's compact yet robust. Ideal for industrial and electronic devices, the GCE50DHAR is a reliable solution for your connectivity needs.