GCE50DHAS

Heilind Number:SULGCE50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHAS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHAS

Detailed Description

Introducing the GCE50DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Boasting a 1A amperage rating and 225VAC voltage capacity, it offers exceptional performance in various electronic systems. The dual-row, 100-position layout with a 1mm pitch allows for efficient connectivity. Its right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCE50DHAS guarantees durability and longevity in harsh environments. Perfect for mission-critical applications, this connector is a must-have for any high-reliability electronic design project.