GCE50DHAT

Heilind Number:SULGCE50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULGCE50DHAT

Detailed Description

Introducing the GCE50DHAT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and threaded mount type, this connector ensures secure and reliable attachment. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers exceptional durability and conductivity. The hairpin contact type and right-angle orientation make it ideal for space-saving applications. With 100 positions and a pitch of 1mm, it allows for efficient signal transmission. Rated for 225VAC and 1A, it meets stringent power requirements. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The matte tin termination plating further enhances its performance and longevity. Trust the GCE50DHAT for seamless and efficient board-to-board connections in your projects.