GCE50DHBD

Heilind Number:SULGCE50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHBD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHBD

Detailed Description

Introducing the GCE50DHBD, a high-performance board-to-board PCB connector suited for demanding applications. Engineered with precision, this connector features PA9T housing and contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity and longevity. With a current rating of 1A and a voltage capacity of 225VAC, it guarantees efficient power transmission. The connector, designed for female gender with two rows and hairpin contact type, offers a secure and stable connection. Its right-angle orientation, clearance hole mount type, and through-hole termination method facilitate easy installation on PCBs. Boasting 100 positions with a pitch of 1mm, it enables intricate circuitry setups. Operating flawlessly in a wide temperature range from -65 to 125°C, this component is ideal for harsh environments. With a compact size of 9.4mm width and 21.84mm height, it saves valuable board space. The matte tin termination plating enhances solderability and corrosion resistance. Classified under the hi-rel category, it meets stringent quality standards. Elevate your electronic designs with the GCE50DHBD connector.