GCE50DHBN

Heilind Number:SULGCE50DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHBN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHBN

Detailed Description

Introducing the GCE50DHBN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 225VAC. Featuring a compact right-angle orientation and two rows of 100 hairpin contacts on a 1mm pitch, it offers efficient PCB-to-PCB mating. The Thru Hole termination method with Matte Tin plating guarantees secure solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with the GCE50DHBN, the epitome of performance and reliability in board-to-board connections.