GCE50DHBR

Heilind Number:SULGCE50DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHBR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHBR

Detailed Description

Introducing the GCE50DHBR, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With 100 Female pins arranged in 2 rows at a 1mm pitch, it offers efficient data transfer. The Hairpin contact type and Right-Angle orientation facilitate secure connections in tight spaces. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 125°C, it guarantees performance in varied environments. Its Metal Board Lock mount type and Thru Hole termination method provide sturdy attachment to PCBs. Measuring .86 inches in height and 9.4mm in width, this connector is compact yet robust. Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCE50DHBR is a reliable solution for your connectivity needs.