GCE50DHBT

Heilind Number:SULGCE50DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCE50DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCE50DHBT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGCE50DHBT

Detailed Description

Introducing the GCE50DHBT, a high-performance board-to-board PCB connector designed for precision electronic applications. This top-of-the-line connector features two rows of female contacts with a pitch of 1mm, ensuring seamless connectivity in tight spaces. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the threaded mount type and through-hole termination method ensure secure attachment to PCBs. With a voltage rating of 225 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation, compact connector height of 21.84mm, and 9.4mm width make it ideal for space-constrained designs. With 100 positions and a tail length of 4.32mm, it allows for high-density board-to-board connections. Trust the GCE50DHBT for all your connectivity needs in demanding industrial and commercial applications.