| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCE50DHHN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCE50DHHN |
GCE50DHHN
| Heilind Number: | SULGCE50DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCE50DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCE50DHHN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent signal transmission and durability. Featuring two rows of hairpin contacts with a 1mm pitch, it offers 100 positions for seamless PCB connections. The straight orientation and no mounting design make installation easy, while the -65 to 125°C operating temperature range ensures performance in extreme conditions. With a voltage rating of 225VAC and amperage of 1A, this connector is perfect for high-power applications. Trust the GCE50DHHN for secure and efficient board-to-board connections in your projects.

